IXTI12N50P
Description: Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC, LEADED TO-263, 3 PIN

Overview of IXTI12N50P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for IXTI12N50P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXTI12N50P by Littelfuse Inc

IXTI12N50P
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
600 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Pulsed Drain Current-Max (IDM)
30 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTI12N50P
    Littelfuse Inc
    Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC, LEADED TO-263, 3 PIN
    VS

Alternate Parts for IXTI12N50P

This table gives cross-reference parts and alternative options found for IXTI12N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTI12N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF450PBF Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Infineon Technologies AG IXTI12N50P vs IRF450PBF
IRFBL12N50A Power Field-Effect Transistor, 13A I(D), 500V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER D2PAK-3 International Rectifier IXTI12N50P vs IRFBL12N50A
IXTA12N50P Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Littelfuse Inc IXTI12N50P vs IXTA12N50P
IXFP12N50P Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN IXYS Corporation IXTI12N50P vs IXFP12N50P
IXTI12N50P Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC, LEADED TO-263, 3 PIN IXYS Corporation IXTI12N50P vs IXTI12N50P
IXTA12N50P Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN IXYS Corporation IXTI12N50P vs IXTA12N50P
FML12N50ES Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TFP, 4 PIN Fuji Electric Co Ltd IXTI12N50P vs FML12N50ES
FMC12N50ES Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(S), 3 PIN Fuji Electric Co Ltd IXTI12N50P vs FMC12N50ES
IXTP12N50P Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN IXYS Corporation IXTI12N50P vs IXTP12N50P

Related Parts for IXTI12N50P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTI12N50P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTI12N50P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTI12N50P would you like to use for your alert(s)?
  • Please alert me when IXTI12N50P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTI12N50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTI12N50P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTI12N50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTI12N50P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTI12N50P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: