Part Details for IXFP36N20X3 by IXYS Corporation
Overview of IXFP36N20X3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP36N20X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP36N20X3
|
Mouser Electronics | MOSFETs TO220 200V 36A N-CH X3CLASS RoHS: Compliant | 200 |
|
$2.1700 / $4.4800 | Buy Now |
|
Future Electronics | IXFP36 Series N-Channel 200V 36A 176W Through Hole Mosfet TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$2.0700 / $2.2600 | Buy Now |
DISTI #
IXFP36N20X3
|
TTI | MOSFETs TO220 200V 36A N-CH X3CLASS Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$2.1100 / $3.1700 | Buy Now |
DISTI #
IXFP36N20X3
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 200V, 36A, 176W, TO220AB Min Qty: 1 | 211 |
|
$2.4100 / $4.3200 | Buy Now |
|
LCSC | 200V 36A 45m18A10V 176W 4.5V500uA 1 N-Channel TO-220-3 MOSFETs ROHS | 14 |
|
$2.3335 / $3.4978 | Buy Now |
Part Details for IXFP36N20X3
IXFP36N20X3 CAD Models
IXFP36N20X3 Part Data Attributes
|
IXFP36N20X3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFP36N20X3
IXYS Corporation
Power Field-Effect Transistor, 36A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-14 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP36N20X3
This table gives cross-reference parts and alternative options found for IXFP36N20X3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP36N20X3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFY36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP36N20X3 vs IXFY36N20X3 |
IXFA36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP36N20X3 vs IXFA36N20X3 |
IXFP36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP36N20X3 vs IXFP36N20X3 |