There are no models available for this part yet.
Overview of IXFX64N60P3 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for IXFX64N60P3 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFX64N60P3
|
Mouser Electronics | MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET RoHS: Compliant | 488 |
|
$9.3000 / $13.3200 | Buy Now | |
Future Electronics | MOSFET 600V 64A 0.095Ohm PolarP3 Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$9.2600 / $9.4800 | Buy Now | ||
DISTI #
IXFX64N60P3
|
TTI | MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.6200 / $9.0500 | Buy Now | |
DISTI #
IXFX64N60P3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 64A, 1130W, PLUS247™ Min Qty: 1 | 0 |
|
$10.5100 / $14.5100 | RFQ |
CAD Models for IXFX64N60P3 by IXYS Corporation
Part Data Attributes for IXFX64N60P3 by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
PLASTIC, PLUS247, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
1500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
64 A
|
Drain-source On Resistance-Max
|
0.095 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1130 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFX64N60P3
This table gives cross-reference parts and alternative options found for IXFX64N60P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX64N60P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX64N60Q3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFX64N60P3 vs IXFX64N60Q3 |
IXFX64N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX64N60P3 vs IXFX64N60P3 |
Related Parts for IXFX64N60P3
-
IXFV26N50PPower Field-Effect Transistors
-
ATMEGA164P-20AUMicrocontrollers
-
MP5077GG-ZPeripheral Drivers
-
TPS54331DDARSwitching Regulator or Controllers
-
BS170Small Signal Field-Effect Transistors
-
VS-40EPS12-M3Rectifier Diodes
-
ADUM6402CRWZOther Analog ICs
-
OPA132UAOperational Amplifiers
-
EEEHD1C220ARFixed Capacitors