Part Details for IXGH72N60A3 by IXYS Corporation
Overview of IXGH72N60A3 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IXGH72N60A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGH72N60A3-ND
|
DigiKey | IGBT 600V 75A 540W TO247 Min Qty: 1 Lead time: 40 Weeks Container: Tube |
300 In Stock |
|
$4.9665 / $10.6700 | Buy Now |
DISTI #
747-IXGH72N60A3
|
Mouser Electronics | IGBTs 72 Amps 600V 1.35 Rds RoHS: Compliant | 300 |
|
$4.9600 / $10.3800 | Buy Now |
|
Future Electronics | IXGH Series 600 Vce 72 A 31 ns t(on) GenX3 IGBT - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$4.8700 / $5.3500 | Buy Now |
DISTI #
IXGH72N60A3
|
TTI | IGBTs 72 Amps 600V 1.35 Rds Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 300 In Stock |
|
$7.3700 | Buy Now |
DISTI #
IXGH72N60A3
|
TME | Transistor: IGBT, GenX3™, 600V, 72A, 540W, TO247-3 Min Qty: 1 | 282 |
|
$6.7000 / $9.3800 | Buy Now |
|
LCSC | TO-247 IGBT Transistors / Modules ROHS | 378 |
|
$4.7900 / $6.6149 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 4236 |
|
RFQ |
Part Details for IXGH72N60A3
IXGH72N60A3 CAD Models
IXGH72N60A3 Part Data Attributes
|
IXGH72N60A3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH72N60A3
IXYS Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 540 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 885 ns | |
Turn-on Time-Nom (ton) | 61 ns |