Filter Your Search
1 - 2 of 2 results
|
IXGH72N60A3
IXYS Corporation
|
$4.5487 | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 540 W | POWER CONTROL | SILICON | 885 ns | 61 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IXGH72N60A3
Littelfuse Inc
|
$8.1704 | Yes | Active | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 540 W | POWER CONTROL | SILICON | 885 ns | 61 ns | 1.35 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |