Part Details for IXLD427MJA by Littelfuse Inc
Overview of IXLD427MJA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for IXLD427MJA
IXLD427MJA CAD Models
IXLD427MJA Part Data Attributes:
|
IXLD427MJA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXLD427MJA
Littelfuse Inc
MOSFET Driver, CMOS, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IXLD427MJA
This table gives cross-reference parts and alternative options found for IXLD427MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXLD427MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0154T-E/MNY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0154T-E/MNY |
MCP14A0155T-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0155T-E/SN |
MCP14A0155-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0155-E/MS |
MCP14A0153T-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0153T-E/SN |
MCP14A0151T-E/MAY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0151T-E/MAY |
MCP14A0155-E/MNY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0155-E/MNY |
MCP14A0155-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0155-E/SN |
MCP14A0154T-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0154T-E/SN |
MCP14A0153T-E/MNY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0153T-E/MNY |
MCP14A0154T-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | IXLD427MJA vs MCP14A0154T-E/MS |