Part Details for MCP14A0155T-E/SN by Microchip Technology Inc
Overview of MCP14A0155T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP14A0155T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5970
|
Newark | 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0155T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
150-MCP14A0155T-E/SNCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3222 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0155T-E/SN
|
Avnet Americas | 1.5A DUAL MOSFET DRIVER, SOIC8 - Tape and Reel (Alt: MCP14A0155T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0155T-E/SN
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$0.8800 / $1.1400 | Order Now |
DISTI #
MCP14A0155T-E/SN
|
Microchip Technology Inc | 1.5A Complementary dual MOSFET driver with enable pins, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.7820 / $1.6380 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 1.5A DUAL 8SOIC | 3300 |
|
RFQ | |
|
NAC | 1.5A Dual MOSFET Driver, SOIC (Tape & Reel) - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MCP14A0155T-E/SN
|
Avnet Silica | (Alt: MCP14A0155T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP14A0155T-E/SN
MCP14A0155T-E/SN CAD Models
MCP14A0155T-E/SN Part Data Attributes
|
MCP14A0155T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0155T-E/SN
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.054 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14A0155T-E/SN
This table gives cross-reference parts and alternative options found for MCP14A0155T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0155T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXLD427MJA | MOSFET Driver, CMOS, CDIP8, | Littelfuse Inc | MCP14A0155T-E/SN vs IXLD427MJA |
MCP14A0153-E/MNY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0153-E/MNY |
MCP14A0152T-E/CH | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0152T-E/CH |
MCP14A0155T-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0155T-E/MS |
MCP14A0152T-E/MAY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0152T-E/MAY |
MCP14A0151T-E/CH | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0151T-E/CH |
MCP14A0154-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0154-E/SN |
MCP14A0154T-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0154T-E/SN |
MCP14A0153T-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0153T-E/MS |
MCP14A0153-E/SN | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0155T-E/SN vs MCP14A0153-E/SN |