Part Details for IXTA140P05T by IXYS Corporation
Overview of IXTA140P05T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA140P05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4565
|
Newark | Mosfet, P-Ch, 50V, 140A, To-263Aa Rohs Compliant: Yes |Ixys Semiconductor IXTA140P05T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $8.0800 | Buy Now |
DISTI #
747-IXTA140P05T
|
Mouser Electronics | MOSFET -140 Amps -50V 0.008 Rds | 1649 |
|
$4.4000 / $7.7600 | Buy Now |
|
Future Electronics | Single P-Channel 50 V 8 mOhm 298 W Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$4.6400 / $5.0400 | Buy Now |
DISTI #
IXTA140P05T
|
TTI | MOSFET -140 Amps -50V 0.008 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.1300 / $4.9600 | Buy Now |
DISTI #
IXTA140P05T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -50V, -140A, 298W, TO263 Min Qty: 1 | 0 |
|
$5.0000 / $7.0000 | RFQ |
Part Details for IXTA140P05T
IXTA140P05T CAD Models
IXTA140P05T Part Data Attributes
|
IXTA140P05T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA140P05T
IXYS Corporation
Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Pulsed Drain Current-Max (IDM) | 420 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA140P05T
This table gives cross-reference parts and alternative options found for IXTA140P05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA140P05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH140P05T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA140P05T vs IXTH140P05T |
IXTP140P05T | Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXTA140P05T vs IXTP140P05T |