IXTH140P05T
Description: Power Field-Effect Transistor,

Overview of IXTH140P05T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXTH140P05T by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1467
Newark Discmsft Pchan-Trench Gate To-247Ad/ Tube |Littelfuse IXTH140P05T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7400
  • 500 $5.3300
$5.3300 / $5.7400 Buy Now
DISTI # IXTH140P05T-ND
DigiKey MOSFET P-CH 50V 140A TO247 Min Qty: 1 Lead time: 24 Weeks Container: Tube 229
In Stock
  • 1 $10.7500
  • 30 $6.5803
  • 120 $6.2649
  • 510 $5.6993
$5.6993 / $10.7500 Buy Now
DISTI # C1S425203500759
Chip1Stop MOSFET 90
  • 1 $12.6000
  • 10 $9.5700
  • 25 $6.9100
$6.9100 / $12.6000 Buy Now

CAD Models for IXTH140P05T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXTH140P05T by Littelfuse Inc

IXTH140P05T
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
TO-247, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
1000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
140 A
Drain-source On Resistance-Max
0.009 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
640 pF
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
298 W
Pulsed Drain Current-Max (IDM)
420 A
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTH140P05T
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Alternate Parts for IXTH140P05T

This table gives cross-reference parts and alternative options found for IXTH140P05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH140P05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTA140P05T Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN IXYS Corporation IXTH140P05T vs IXTA140P05T
IXTH140P05T Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 IXYS Corporation IXTH140P05T vs IXTH140P05T

Related Parts for IXTH140P05T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTH140P05T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTH140P05T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTH140P05T would you like to use for your alert(s)?
  • Please alert me when IXTH140P05T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTH140P05T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTH140P05T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTH140P05T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTH140P05T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTH140P05T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: