Part Details for IXTH130N10T by IXYS Corporation
Overview of IXTH130N10T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH130N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTH130N10T
|
Mouser Electronics | MOSFET 130 Amps 100V 8.5 Rds RoHS: Compliant | 23 |
|
$3.2800 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.7600 | Buy Now |
DISTI #
IXTH130N10T
|
TTI | MOSFET 130 Amps 100V 8.5 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.2500 / $4.2300 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.130A 100V N-CH TO-247AD TRENCHMV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 132 |
|
$7.5800 / $8.1300 | Buy Now |
Part Details for IXTH130N10T
IXTH130N10T CAD Models
IXTH130N10T Part Data Attributes:
|
IXTH130N10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH130N10T
IXYS Corporation
Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0091 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH130N10T
This table gives cross-reference parts and alternative options found for IXTH130N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH130N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXTH130N10T |
IXFA130N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXFA130N10T2 |
SQM120N10-09-GE3 | TRANSISTOR 120 A, 100 V, 0.0095 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Vishay Siliconix | IXTH130N10T vs SQM120N10-09-GE3 |
IXTA130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXTA130N10T |
IXTP130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXTP130N10T |
IXFP130N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXFP130N10T2 |
IXFA130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTH130N10T vs IXFA130N10T |
IXTP130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTH130N10T vs IXTP130N10T |
IXFP130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH130N10T vs IXFP130N10T |
IXTA130N10T7 | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC PACKAGE-7 | IXYS Corporation | IXTH130N10T vs IXTA130N10T7 |