Part Details for IXTP220N075T by IXYS Corporation
Overview of IXTP220N075T by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP220N075T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 130A I(D), 100V, 0.0085OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 20 |
|
$3.2700 / $6.5400 | Buy Now |
Part Details for IXTP220N075T
IXTP220N075T CAD Models
IXTP220N075T Part Data Attributes:
|
IXTP220N075T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP220N075T
IXYS Corporation
Power Field-Effect Transistor, 130A I(D), 100V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP220N075T
This table gives cross-reference parts and alternative options found for IXTP220N075T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP220N075T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXTH130N10T |
IXFA130N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXFA130N10T2 |
SQM120N10-09-GE3 | TRANSISTOR 120 A, 100 V, 0.0095 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Vishay Siliconix | IXTP220N075T vs SQM120N10-09-GE3 |
IXTA130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXTA130N10T |
IXTP130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXTP130N10T |
IXFP130N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXFP130N10T2 |
IXFA130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTP220N075T vs IXFA130N10T |
IXTP130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTP220N075T vs IXTP130N10T |
IXFP130N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP220N075T vs IXFP130N10T |
IXTH130N10T | Power Field-Effect Transistor, 130A I(D), 100V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTP220N075T vs IXTH130N10T |