Part Details for IXTY18P10T by IXYS Corporation
Overview of IXTY18P10T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTY18P10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTY18P10T
|
Mouser Electronics | MOSFET -100V -18A RoHS: Compliant | 796 |
|
$1.8600 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$2.1200 | Buy Now |
DISTI #
IXTY18P10T
|
TTI | MOSFET -100V -18A Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.8200 / $2.4300 | Buy Now |
DISTI #
IXTY18P10T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -100V, -18A, 83W, TO252 Min Qty: 1 | 113 |
|
$2.2900 / $3.2000 | Buy Now |
Part Details for IXTY18P10T
IXTY18P10T CAD Models
IXTY18P10T Part Data Attributes:
|
IXTY18P10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY18P10T
IXYS Corporation
Power Field-Effect Transistor, 18A I(D), 100V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTY18P10T
This table gives cross-reference parts and alternative options found for IXTY18P10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTY18P10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP18P10T | Power Field-Effect Transistor, 18A I(D), 100V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXTY18P10T vs IXTP18P10T |
IXTP18P10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTY18P10T vs IXTP18P10T |
IXTA18P10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTY18P10T vs IXTA18P10T |