Part Details for J01010A2255 by Telegartner Karl Gartner GmbH
Overview of J01010A2255 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for J01010A2255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01010A2255
|
TME | Connector: TNC, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 181 |
|
$3.1300 / $3.5700 | Buy Now |
|
ComSIT USA | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug RoHS: Compliant |
|
|
RFQ |
Part Details for J01010A2255
J01010A2255 CAD Models
J01010A2255 Part Data Attributes
|
J01010A2255
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01010A2255
Telegartner Karl Gartner GmbH
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-17, APPLICABLE CABLE: RG 58C/U, 75 OHM ALSO AVAILABLE, VSWR MAX AT: 1 GHZ | |
Body Depth | 0.708 inch | |
Body Diameter | 0.638 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.275 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |