Part Details for J107F1CS1548VDC.45 by CIT Relay & Switch
Results Overview of J107F1CS1548VDC.45 by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J107F1CS1548VDC.45 Information
J107F1CS1548VDC.45 by CIT Relay & Switch is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for J107F1CS1548VDC.45
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-J107F1CS1548VDC.45-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 48V Min Qty: 2000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
US Tariff Estimator: J107F1CS1548VDC.45 by CIT Relay & Switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for J107F1CS1548VDC.45
J107F1CS1548VDC.45 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J107F1CS1548VDC.45 Part Data Attributes
|
|
J107F1CS1548VDC.45
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J107F1CS1548VDC.45
CIT Relay & Switch
Electromechanical Relay, SPDT, 450mW (Coil), 20A (Contact), 16VDC (Contact)
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Body Breadth | 15.5 Mm | |
| Body Height | 15.3 Mm | |
| Body Length or Diameter | 19 Mm | |
| Coil Power | 450 Mw | |
| Coil Resistance | 5120 Ω | |
| Coil Voltage-Nom | 48 V | |
| Contact (AC) Max Rating R Load | 20a@125vac | |
| Contact Current(AC)-Max | 20 A | |
| Contact Current(DC)-Max | 20 A | |
| Contact (DC) Max Rating R Load | 20a@16vdc | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 16 V | |
| Electrical Life | 100000 Cycle(S) | |
| Operate Time | 10 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Physical Dimension | 19mm X 15.5mm X 15.3mm | |
| Relay Function | Spdt | |
| Release Time | 5 Ms | |
| Terminal Length | 0.004000508001016002 Inch |