Part Details for J112-D26Z by onsemi
Overview of J112-D26Z by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J112-D26Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2106
|
Newark | Jfet, -35V, 150Deg C, Gate Source Breakdown Voltage Max:-35V, Zero Gate Voltage Drain Current Max:-, Gate Source Cutoff Voltage Max:-5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel, Product Range:- Rohs Compliant: Yes |Onsemi J112-D26Z Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.4060 | Buy Now |
DISTI #
48AC1230
|
Newark | To-92 Jfet/ Reel |Onsemi J112-D26Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1320 | Buy Now |
DISTI #
J112-D26ZCT-ND
|
DigiKey | JFET N-CH 35V TO92-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0831 / $0.3900 | Buy Now |
DISTI #
J112-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J112-D26Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0825 / $0.0984 | Buy Now |
DISTI #
512-J112D26Z
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 395 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0850 / $0.0953 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel JFET, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 307 |
|
$0.0824 / $0.0970 | Buy Now |
DISTI #
J112-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J112-D26Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0825 / $0.0984 | Buy Now |
DISTI #
J112-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J112-D26Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0825 / $0.0984 | Buy Now |
|
NexGen Digital | 820 |
|
RFQ |
Part Details for J112-D26Z
J112-D26Z CAD Models
J112-D26Z Part Data Attributes
|
J112-D26Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J112-D26Z
onsemi
5 mA, 35 V, N-Channel JFET Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J112-D26Z
This table gives cross-reference parts and alternative options found for J112-D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J112-D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J112D74Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | J112-D26Z vs J112D74Z |
J112-D27Z | 5 mA, 35 V, N-Channel JFET Transistor, 2000-REEL | onsemi | J112-D26Z vs J112-D27Z |
J112_D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J112-D26Z vs J112_D74Z |
J112J05Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J112-D26Z vs J112J05Z |
J112D26Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | J112-D26Z vs J112D26Z |
J112_D74Z | N-Channel Switch, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/AMMO | Fairchild Semiconductor Corporation | J112-D26Z vs J112_D74Z |
J112RLRB | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J112-D26Z vs J112RLRB |
J112RLRF | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Motorola Semiconductor Products | J112-D26Z vs J112RLRF |
J112RLRE | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112-D26Z vs J112RLRE |
J112RL1G | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | J112-D26Z vs J112RL1G |