-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mA, 35 V, N-Channel JFET Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J112FS-ND
|
DigiKey | JFET N-CH 35V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2748 In Stock |
|
$0.0898 / $0.4200 | Buy Now |
DISTI #
J112
|
Avnet Americas | Trans JFET N-CH 5mA 3-Pin TO-92 Bulk - Bulk (Alt: J112) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0882 / $0.1052 | Buy Now |
DISTI #
512-J112
|
Mouser Electronics | JFET NFET/S TO-92 RoHS: Compliant | 28681 |
|
$0.0890 / $0.4200 | Buy Now |
|
Future Electronics | J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0907 / $0.1130 | Buy Now |
|
Future Electronics | J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0907 / $0.1130 | Buy Now |
|
Future Electronics | J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2814 Package Multiple: 2814 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0950 / $0.1430 | Buy Now |
|
Rochester Electronics | J112 - JFET Chopper Transistors N-Channel RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 81264 |
|
RFQ | |
DISTI #
J112
|
Avnet Americas | Trans JFET N-CH 5mA 3-Pin TO-92 Bulk - Bulk (Alt: J112) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0882 / $0.1052 | Buy Now |
DISTI #
J112
|
TME | Transistor: N-JFET, unipolar, 5mA, 0.35W, TO92, Igt: 50mA Min Qty: 3 | 5983 |
|
$0.1350 / $0.4220 | Buy Now |
|
Ameya Holding Limited | J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92 | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J112
onsemi
Buy Now
Datasheet
|
Compare Parts:
J112
onsemi
5 mA, 35 V, N-Channel JFET Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J112RLRP | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112 vs J112RLRP |
J112RLRF | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J112 vs J112RLRF |
J112_D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J112 vs J112_D27Z |
J112RLRE | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112 vs J112RLRE |
J112_D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J112 vs J112_D74Z |
J112RL | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J112 vs J112RL |
J112-D26Z | 5 mA, 35 V, N-Channel JFET Transistor, 2000-REEL | onsemi | J112 vs J112-D26Z |
J112-D74Z | 5 mA, 35 V, N-Channel JFET Transistor, 2000-FNFLD | onsemi | J112 vs J112-D74Z |
J112J05Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J112 vs J112J05Z |
J112RLRP | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J112 vs J112RLRP |