Part Details for J113D27Z by Fairchild Semiconductor Corporation
Overview of J113D27Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for J113D27Z
J113D27Z CAD Models
J113D27Z Part Data Attributes:
|
J113D27Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
J113D27Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J113D27Z
This table gives cross-reference parts and alternative options found for J113D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J113D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J112 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA, | Allegro MicroSystems LLC | J113D27Z vs J112 |
J113-D74Z | 2.0 mA, 35 V N-Channel JFET Chopper Transistor, 2000-FNFLD | onsemi | J113D27Z vs J113-D74Z |
J113 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | J113D27Z vs J113 |
J113 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92DD, 3 PIN | Micro Electronics Ltd | J113D27Z vs J113 |
J112RL1 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | J113D27Z vs J112RL1 |
J113D75Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | J113D27Z vs J113D75Z |
J113AMO | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, SPT, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J113D27Z vs J113AMO |
J112 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92DD, 3 PIN | Micro Electronics Ltd | J113D27Z vs J112 |
J112 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | J113D27Z vs J112 |
J113_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, | Fairchild Semiconductor Corporation | J113D27Z vs J113_NL |