Part Details for J122 by Futuretech Components
Results Overview of J122 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J122 Information
J122 by Futuretech Components is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GT30J122A | Toshiba Electronic Devices & Storage Corporation | IGBT, 600 V, 30 A, TO-3P(N) | |
| GRM32A7U2J122JW31D | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0012uF, Surface Mount, 3225M/1210 | |
| GRM022R60J122JE19L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.0012uF, Surface Mount, 0402M/01005 |