J174/D75Z(OPTION18)
Description: Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92

Overview of J174/D75Z(OPTION18) by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ174-E Renesas Electronics Corporation Pch Single Power Mosfet -60V -20A 85Mohm To-220Ab

CAD Models for J174/D75Z(OPTION18) by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J174/D75Z(OPTION18) by National Semiconductor Corporation

J174/D75Z(OPTION18)
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
5.5 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. J174/D75Z(OPTION18)
    National Semiconductor Corporation
    Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J174/D75Z(OPTION18) by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J174/D75Z(OPTION18) by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of J174/D75Z(OPTION18) would you like to use for your alert(s)?
  • Please alert me when J174/D75Z(OPTION18) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J174/D75Z(OPTION18) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J174/D75Z(OPTION18) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J174/D75Z(OPTION18) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J174/D75Z(OPTION18).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J174/D75Z(OPTION18) by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: