Part Details for J22DF-10V-KX by JST Manufacturing
Overview of J22DF-10V-KX by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for J22DF-10V-KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-J22DF-10V-KX
|
Mouser Electronics | JST JFA HOUSING RoHS: Compliant | 0 |
|
$0.3400 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$0.3630 | Buy Now |
|
LCSC | P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 9 |
|
$0.4539 / $0.4790 | Buy Now |
Part Details for J22DF-10V-KX
J22DF-10V-KX CAD Models
J22DF-10V-KX Part Data Attributes
|
J22DF-10V-KX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
J22DF-10V-KX
JST Manufacturing
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.384 inch | |
Body Depth | 0.608 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for J22DF-10V-KX
This table gives cross-reference parts and alternative options found for J22DF-10V-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J22DF-10V-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F10D1H | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | J22DF-10V-KX vs 220F10D1H |
F32FMS-10V-KXY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J22DF-10V-KX vs F32FMS-10V-KXY |
FKES-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | J22DF-10V-KX vs FKES-10 |
F32FMS-10V-KYY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J22DF-10V-KX vs F32FMS-10V-KYY |
J21DF-10V-KY-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J22DF-10V-KX vs J21DF-10V-KY-L |
FKAS-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | J22DF-10V-KX vs FKAS-10 |
J22DF-10V-KY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J22DF-10V-KX vs J22DF-10V-KY |
2710-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Methode Electronics Inc | J22DF-10V-KX vs 2710-210 |
FKJS-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | J22DF-10V-KX vs FKJS-10 |
KF-4700598 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | J22DF-10V-KX vs KF-4700598 |