-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET VHF/UHF Amplifiers, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J309
onsemi
Buy Now
Datasheet
|
Compare Parts:
J309
onsemi
JFET VHF/UHF Amplifiers, 1000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
This table gives cross-reference parts and alternative options found for J309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J305/D75Z | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J309 vs J305/D75Z |
J309 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J309 vs J309 |
J309 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | J309 vs J309 |
J309 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN, FET RF Small Signal | NXP Semiconductors | J309 vs J309 |
J309D26Z | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J309 vs J309D26Z |
J309 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Solitron Devices Inc | J309 vs J309 |
J309G | JFET VHF/UHF Amplifiers, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | J309 vs J309G |
J309D74Z | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J309 vs J309D74Z |