Part Details for JAN1N1190R by Microchip Technology Inc
Overview of JAN1N1190R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N1190R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6048
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip JAN1N1190R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0300 / $49.9400 | Buy Now |
DISTI #
1086-16246-ND
|
DigiKey | DIODE GEN PURP REV 600V 35A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9402 | Buy Now |
DISTI #
JAN1N1190R
|
Avnet Americas | Diode Switching 600V 35A 2-Pin DO-5 - Bulk (Alt: JAN1N1190R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0300 / $53.7900 | Buy Now |
DISTI #
494-JAN1N1190R
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$53.7900 | Order Now |
DISTI #
JAN1N1190R
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$53.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6900 / $130.6300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$46.8500 / $54.8900 | Buy Now |
DISTI #
JAN1N1190R
|
EBV Elektronik | (Alt: JAN1N1190R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.6900 / $130.6300 | Buy Now |
Part Details for JAN1N1190R
JAN1N1190R CAD Models
JAN1N1190R Part Data Attributes
|
JAN1N1190R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N1190R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1190R
This table gives cross-reference parts and alternative options found for JAN1N1190R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1190R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-1N1190R | Rectifier Diode, 1 Element, 35A, 600V V(RRM), | Vishay Intertechnologies | JAN1N1190R vs VS-1N1190R |
1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N1190R vs 1N1190R |
JANTX1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N1190R vs JANTX1N1190R |