Part Details for JAN1N2804RB by Microchip Technology Inc
Overview of JAN1N2804RB by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N2804RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N2804RB-ND
|
DigiKey | ZENER DIODE Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N2804RB
|
Avnet Americas | Diode Zener Single 6.8V 5% 50W 2-Pin TO-3 Tray - Trays (Alt: JAN1N2804RB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JAN1N2804RB
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$784.0200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N2804RB
JAN1N2804RB CAD Models
JAN1N2804RB Part Data Attributes:
|
JAN1N2804RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N2804RB
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 1850 mA |
Alternate Parts for JAN1N2804RB
This table gives cross-reference parts and alternative options found for JAN1N2804RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2804RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2804RB | Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2804RB vs 1N2804RB |
1N2804RB | 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2804RB vs 1N2804RB |
1N2804RBE3 | Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2804RB vs 1N2804RBE3 |
JANTX1N2804RB | 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2804RB vs JANTX1N2804RB |
JANTXV1N2804RB | Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2804RB vs JANTXV1N2804RB |
JAN1N2804RB | Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2804RB vs JAN1N2804RB |
JAN1N2804RB | 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2804RB vs JAN1N2804RB |
1N4563RB | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2804RB vs 1N4563RB |
JANTXV1N2804RB | 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2804RB vs JANTXV1N2804RB |
1N2804RB | Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2804RB vs 1N2804RB |