Part Details for JAN1N2806B by Microsemi Corporation
Overview of JAN1N2806B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N2806B
JAN1N2806B CAD Models
JAN1N2806B Part Data Attributes
|
JAN1N2806B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N2806B
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 1500 mA |
Alternate Parts for JAN1N2806B
This table gives cross-reference parts and alternative options found for JAN1N2806B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2806B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2806B vs JANTX1N2806B |
JANTXV1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2806B vs JANTXV1N2806B |
1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2806B vs 1N2806B |
JANTX1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2806B vs JANTX1N2806B |
JANTXV1N2806B | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2806B vs JANTXV1N2806B |
JANTXV1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2806B vs JANTXV1N2806B |
JANTX1N2806B | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2806B vs JANTX1N2806B |
1N2806BE3 | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2806B vs 1N2806BE3 |
JAN1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2806B vs JAN1N2806B |
JAN1N2806B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2806B vs JAN1N2806B |