Diodes
JAN1N2973R
Description: Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN

Overview of JAN1N2973R by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N2973R by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N2973R by Microsemi Corporation

JAN1N2973R
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
20%
Working Test Current
275 mA
Want to compare parts?
  1. JAN1N2973R
    Microsemi Corporation
    Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN
    VS

Alternate Parts for JAN1N2973R

This table gives cross-reference parts and alternative options found for JAN1N2973R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2973R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2973R Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs 1N2973R
JANTXV1N2973R Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTXV1N2973R
JANTX1N2973R Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTX1N2973R
1N2973R Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2973R vs 1N2973R
Part Number Description Manufacturer Compare
JANTX1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTX1N2973RD
JANTXV1N2973A Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTXV1N2973A
1N2973RE3 Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs 1N2973RE3
1N2973AR Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JAN1N2973R vs 1N2973AR
1N2973BCOX.200 Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JAN1N2973R vs 1N2973BCOX.200
JANTXV1N2973 Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTXV1N2973
JANTXV1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973R vs JANTXV1N2973RD
JAN1N2973B 9.1V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2973R vs JAN1N2973B
UZ7709 Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, Microsemi Corporation JAN1N2973R vs UZ7709
1N2973BR Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JAN1N2973R vs 1N2973BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N2973R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N2973R by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N2973R would you like to use for your alert(s)?
  • Please alert me when JAN1N2973R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N2973R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N2973R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N2973R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N2973R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N2973R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: