Datasheets
JAN1N2973RD by: Microsemi Corporation

Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN

Part Details for JAN1N2973RD by Microsemi Corporation

Overview of JAN1N2973RD by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JAN1N2973RD

JAN1N2973RD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N2973RD Part Data Attributes

JAN1N2973RD Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N2973RD Microsemi Corporation Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 9.1 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 1%
Working Test Current 275 mA

Alternate Parts for JAN1N2973RD

This table gives cross-reference parts and alternative options found for JAN1N2973RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2973RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs JANTX1N2973RD
JANTXV1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs JANTXV1N2973RD
1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs 1N2973RD
Part Number Description Manufacturer Compare
1N2973R 9.1V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2973RD vs 1N2973R
1N2973CE3 Zener Diode, 9.1V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs 1N2973CE3
1N2973RB Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2973RD vs 1N2973RB
1N2973BCOX.250 Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JAN1N2973RD vs 1N2973BCOX.250
JANTX1N2973RB Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2973RD vs JANTX1N2973RB
JANTXV1N2973A Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs JANTXV1N2973A
JANTX1N2973RA Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs JANTX1N2973RA
1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JAN1N2973RD vs 1N2973B
1N2973COX.250 Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JAN1N2973RD vs 1N2973COX.250
JAN1N2973A Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2973RD vs JAN1N2973A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N2973RD by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N2973RD by Microsemi Corporation

  • Please alert me when JAN1N2973RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N2973RD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N2973RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N2973RD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N2973RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N2973RD by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: