JAN1N3017BUR-1
Description: Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN

Overview of JAN1N3017BUR-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N3017BUR-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3017BUR-1 by Defense Logistics Agency

JAN1N3017BUR-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-213AB, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. JAN1N3017BUR-1
    Defense Logistics Agency
    Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN
    VS

Alternate Parts for JAN1N3017BUR-1

This table gives cross-reference parts and alternative options found for JAN1N3017BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3017BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency JAN1N3017BUR-1 vs JANTX1N3017BUR-1
Part Number Description Manufacturer Compare
1N4737ARL 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi JAN1N3017BUR-1 vs 1N4737ARL
1N4737A,113 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors JAN1N3017BUR-1 vs 1N4737A,113
JANTXV1N3017B-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency JAN1N3017BUR-1 vs JANTXV1N3017B-1
2EZ7.5DE3TR 8.2V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N3017BUR-1 vs 2EZ7.5DE3TR
1N4737A 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC JAN1N3017BUR-1 vs 1N4737A
1N4737ATR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N3017BUR-1 vs 1N4737ATR
1N4737ATA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi JAN1N3017BUR-1 vs 1N4737ATA
BZV85-C7V5,133 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors JAN1N3017BUR-1 vs BZV85-C7V5,133
JANTXV1N3017D-1 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency JAN1N3017BUR-1 vs JANTXV1N3017D-1
1N4737A 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors JAN1N3017BUR-1 vs 1N4737A

Related Parts for JAN1N3017BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3017BUR-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3017BUR-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN1N3017BUR-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N3017BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3017BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3017BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3017BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3017BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3017BUR-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: