Part Details for JAN1N3174R by Defense Logistics Agency
Overview of JAN1N3174R by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3174R
JAN1N3174R CAD Models
JAN1N3174R Part Data Attributes
|
JAN1N3174R
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N3174R
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, FORMERLY DO-9, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FORMERLY DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500-211B | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3174R
This table gives cross-reference parts and alternative options found for JAN1N3174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3174R | Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3174R vs JAN1N3174R |
JAN1N3174R | Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, | Infineon Technologies AG | JAN1N3174R vs JAN1N3174R |
1N3174RA | Rectifier Diode, 1 Phase, 1 Element, 240A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3174R vs 1N3174RA |
JANTXV1N3174R | Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JAN1N3174R vs JANTXV1N3174R |