Part Details for JAN1N3307RB by Defense Logistics Agency
Overview of JAN1N3307RB by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3307RB
JAN1N3307RB CAD Models
JAN1N3307RB Part Data Attributes
|
JAN1N3307RB
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N3307RB
Defense Logistics Agency
Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1500 mA |
Alternate Parts for JAN1N3307RB
This table gives cross-reference parts and alternative options found for JAN1N3307RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3307RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3307RB | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N3307RB vs JANTX1N3307RB |
JANTXV1N3307RB | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N3307RB vs JANTXV1N3307RB |