Part Details for JAN1N3595-1 by VPT Components
Overview of JAN1N3595-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3595-1
JAN1N3595-1 CAD Models
JAN1N3595-1 Part Data Attributes:
|
JAN1N3595-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595-1
VPT Components
Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N3595-1
This table gives cross-reference parts and alternative options found for JAN1N3595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, | VPT Components | JAN1N3595-1 vs JANTX1N3595-1 |
JANTXV1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, | VPT Components | JAN1N3595-1 vs JANTXV1N3595-1 |