Part Details for JAN1N3595AUR-1 by Microchip Technology Inc
Overview of JAN1N3595AUR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3595AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6016
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N3595AUR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $9.3600 | Buy Now |
DISTI #
1086-16790-ND
|
DigiKey | DIODE GP 125V 150MA DO213AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3600 | Buy Now |
DISTI #
JAN1N3595AUR-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-213AA Bag - Bulk (Alt: JAN1N3595AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 / $10.0800 | Buy Now |
DISTI #
494-JAN1N3595AUR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$9.3600 | Order Now |
DISTI #
JAN1N3595AUR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8800 / $14.4000 | Buy Now | |
DISTI #
JAN1N3595AUR-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-213AA Bag - Bulk (Alt: JAN1N3595AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 / $10.0800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.7800 / $10.5900 | Buy Now |
|
Master Electronics | 0 |
|
$9.8800 / $14.4000 | Buy Now |
Part Details for JAN1N3595AUR-1
JAN1N3595AUR-1 CAD Models
JAN1N3595AUR-1 Part Data Attributes:
|
JAN1N3595AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595AUR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N3595AUR-1
This table gives cross-reference parts and alternative options found for JAN1N3595AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3595AUR-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3595AUR-1 vs JANTXV1N3595AUR-1 |
JANTX1N3595AUR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N3595AUR-1 vs JANTX1N3595AUR-1 |
JANTX1N3595AUR-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3595AUR-1 vs JANTX1N3595AUR-1 |
JANTXV1N3595AUR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N3595AUR-1 vs JANTXV1N3595AUR-1 |
1N3595AUR-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3595AUR-1 vs 1N3595AUR-1 |