Diodes
JAN1N3611
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN

Overview of JAN1N3611 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N3611 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W6965
Newark D Met 1A Std 200V Hr |Semtech JAN1N3611 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $15.3600
  • 500 $14.4600
$14.4600 / $15.3600 Buy Now
DISTI # JAN1N3611S-ND
DigiKey D MET 1A STD 200V HR Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # JAN1N3611
Avnet Americas Diode Switching 200V 1A 2-Pin Case G-2 - Bulk (Alt: JAN1N3611) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N3611 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3611 by Semtech Corporation

JAN1N3611
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Part Package Code
DO-41
Package Description
SIMILAR TO DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SEMTECH
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/228J
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N3611
    Semtech Corporation
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN
    VS

Alternate Parts for JAN1N3611

This table gives cross-reference parts and alternative options found for JAN1N3611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3611 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Vishay Semiconductors JAN1N3611 vs 1N3611
JANTX1N3611 Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) JAN1N3611 vs JANTX1N3611
JAN1N3611 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corporation JAN1N3611 vs JAN1N3611
JANTXV1N3611 Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N3611 vs JANTXV1N3611
1N3611X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N3611 vs 1N3611X
1N3611 Rectifier Diode, 1 Element, 1A, 240V V(RRM), Silicon Continental Device India Ltd JAN1N3611 vs 1N3611
JANTX1N3611US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3611 vs JANTX1N3611US
JANTXV1N3611US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3611 vs JANTXV1N3611US
JANTX1N3611 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Semtech Corporation JAN1N3611 vs JANTX1N3611
1N3611R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N3611 vs 1N3611R
Part Number Description Manufacturer Compare
JANTX1N3611US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3611 vs JANTX1N3611US
JAN1N3611 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N3611 vs JAN1N3611
JANTXV1N3611US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3611 vs JANTXV1N3611US
1N3611 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, Micross Components JAN1N3611 vs 1N3611
1N3611X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N3611 vs 1N3611X
1N3611 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, Unitrode Corporation JAN1N3611 vs 1N3611
JAN1N3611 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corporation JAN1N3611 vs JAN1N3611
JANTXV1N3611 Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N3611 vs JANTXV1N3611
JANTX1N3611 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N3611 vs JANTX1N3611
1N3611 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Vishay Semiconductors JAN1N3611 vs 1N3611

Related Parts for JAN1N3611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3611 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3611 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N3611 would you like to use for your alert(s)?
  • Please alert me when JAN1N3611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3611 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: