Part Details for JAN1N3911AE3 by Microsemi Corporation
Overview of JAN1N3911AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N3911AE3
JAN1N3911AE3 CAD Models
JAN1N3911AE3 Part Data Attributes
|
JAN1N3911AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3911AE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308C | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3911AE3
This table gives cross-reference parts and alternative options found for JAN1N3911AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3911AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3911AE3 vs JAN1N3911A |
JANTX1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3911AE3 vs JANTX1N3911A |
JANTX1N3911AE3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3911AE3 vs JANTX1N3911AE3 |
JANTX1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3911AE3 vs JANTX1N3911A |
JANTXV1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3911AE3 vs JANTXV1N3911A |
1N3911AE3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3911AE3 vs 1N3911AE3 |
1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3911AE3 vs 1N3911A |
JANTXV1N3911A | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3911AE3 vs JANTXV1N3911A |