Part Details for JAN1N3913 by Microsemi Corporation
Overview of JAN1N3913 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3913
JAN1N3913 CAD Models
JAN1N3913 Part Data Attributes
|
JAN1N3913
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3913
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3913
This table gives cross-reference parts and alternative options found for JAN1N3913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3913R | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3913 vs JANTX1N3913R |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | International Diode Corp | JAN1N3913 vs 1N3913 |
1N3913 | 30A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | JAN1N3913 vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Solitron Devices Inc | JAN1N3913 vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | JAN1N3913 vs 1N3913 |
1N3913R | DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | JAN1N3913 vs 1N3913R |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN | RCA | JAN1N3913 vs 1N3913 |
JANTXV1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, | Semicon Components Inc | JAN1N3913 vs JANTXV1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | General Transistor Corp | JAN1N3913 vs 1N3913 |
JAN1N3913R | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3913 vs JAN1N3913R |