Part Details for JAN1N3957 by Defense Logistics Agency
Overview of JAN1N3957 by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3957
JAN1N3957 CAD Models
JAN1N3957 Part Data Attributes
|
JAN1N3957
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N3957
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, EG1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | PLASTIC, EG1, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/228 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N3957
This table gives cross-reference parts and alternative options found for JAN1N3957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3611 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N3957 vs JAN1N3611 |
JANTX1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | JAN1N3957 vs JANTX1N6761-1 |
JAN1N3614 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N3957 vs JAN1N3614 |
JAN1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | JAN1N3957 vs JAN1N6761-1 |
JAN1N3612 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N3957 vs JAN1N3612 |