Part Details for JAN1N4099-1 by Microchip Technology Inc
Overview of JAN1N4099-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4099-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3459
|
Newark | 6.8 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4099-1 Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.0600 | Buy Now |
DISTI #
JAN1N4099-1
|
Avnet Americas | Diode Zener Single 6.8V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JAN1N4099-1) RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.2900 | Buy Now |
DISTI #
JAN1N4099-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $4.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 106 Package Multiple: 1 | 0 |
|
$2.8700 / $3.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2100 / $4.6600 | Buy Now |
Part Details for JAN1N4099-1
JAN1N4099-1 CAD Models
JAN1N4099-1 Part Data Attributes
|
JAN1N4099-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4099-1
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4099-1
This table gives cross-reference parts and alternative options found for JAN1N4099-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4099-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4099-1 | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4099-1 vs JANTX1N4099-1 |
1N4099E3/TR | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N4099-1 vs 1N4099E3/TR |
JAN1N4099-1/TR | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N4099-1 vs JAN1N4099-1/TR |
JANTX1N4099 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JAN1N4099-1 vs JANTX1N4099 |
1N4099TRLEADFREE | Zener Diode, 6.8V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JAN1N4099-1 vs 1N4099TRLEADFREE |
JAN1N4099 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N4099-1 vs JAN1N4099 |
1N4099-1/TR | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N4099-1 vs 1N4099-1/TR |
JAN1N4099-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | JAN1N4099-1 vs JAN1N4099-1 |
JAN1N4099 | 6.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JAN1N4099-1 vs JAN1N4099 |
JANTXV1N4099 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N4099-1 vs JANTXV1N4099 |