Part Details for JAN1N4103UR-1 by Microchip Technology Inc
Overview of JAN1N4103UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4103UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6104
|
Newark | 9.1 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4103UR-1 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.9400 | Buy Now |
DISTI #
1086-17024-ND
|
DigiKey | DIODE ZENER 9.1V DO213AA Min Qty: 137 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9401 | Buy Now |
DISTI #
JAN1N4103UR-1
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JAN1N4103UR-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.3200 | Buy Now |
DISTI #
494-JAN1N4103UR-1
|
Mouser Electronics | Zener Diodes 9.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.9400 | Order Now |
DISTI #
JAN1N4103UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
818 Alternates Available |
|
$5.3200 | Buy Now |
|
Future Electronics | DIODE ZENER 9.1V DO213AA RoHS: Non Compliant pbFree: No Min Qty: 137 Package Multiple: 137 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.8500 / $5.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 818 Factory Stock |
|
$5.2000 / $7.4400 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 9.1V DO213AA | 455 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6300 / $5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 818 Factory Stock |
|
$5.2000 / $7.4400 | Buy Now |
Part Details for JAN1N4103UR-1
JAN1N4103UR-1 CAD Models
JAN1N4103UR-1 Part Data Attributes
|
JAN1N4103UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4103UR-1
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 4.55 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4103UR-1
This table gives cross-reference parts and alternative options found for JAN1N4103UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4103UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JAN1N4103UR-1 vs JAN1N4103UR-1 |