Part Details for JAN1N4104 by Bkc Semiconductors Inc
Overview of JAN1N4104 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN1N4104
JAN1N4104 CAD Models
JAN1N4104 Part Data Attributes
|
JAN1N4104
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4104
Bkc Semiconductors Inc
Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4104
This table gives cross-reference parts and alternative options found for JAN1N4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4104 | 10V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JAN1N4104 vs JANTX1N4104 |
1N4104TR | Zener Diode, 10V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JAN1N4104 vs 1N4104TR |
JANTXV1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | JAN1N4104 vs JANTXV1N4104-1 |
1N4104-A | Zener Diode, | Micro Commercial Components | JAN1N4104 vs 1N4104-A |
JANS1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4104 vs JANS1N4104-1 |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W | Jinan Gude Electronic Device Co Ltd | JAN1N4104 vs 1N4104 |
1N4104RL | 1N4104RL | Freescale Semiconductor | JAN1N4104 vs 1N4104RL |
JAN1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N4104 vs JAN1N4104-1 |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | JAN1N4104 vs 1N4104 |
1N4104E3/TR | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N4104 vs 1N4104E3/TR |