There are no models available for this part yet.
Overview of JAN1N4106UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4106UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6134
|
Newark | 12V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4106UR-1 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.9400 | Buy Now | |
DISTI #
JAN1N4106UR-1
|
Avnet Americas | Diode Zener Single 12V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JAN1N4106UR-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.3200 | Buy Now | |
DISTI #
JAN1N4106UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3200 | Buy Now | |
Onlinecomponents.com | Zener Diode - 12V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6300 / $5.5900 | Buy Now | ||
Master Electronics | Zener Diode - 12V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now |
CAD Models for JAN1N4106UR-1 by Microchip Technology Inc
Part Data Attributes for JAN1N4106UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
12 V
|
Reverse Current-Max
|
0.05 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
7.8 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JAN1N4106UR-1
This table gives cross-reference parts and alternative options found for JAN1N4106UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4106UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4106E3-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4106UR-1 vs MLL4106E3-1 |
MLL4106TR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4106UR-1 vs MLL4106TR-1 |
MLL4106TRE3 | Zener Diode, 12V V(Z), 5%, 0.5W, | Microsemi Corporation | JAN1N4106UR-1 vs MLL4106TRE3 |
JANS1N4106UR-1 | Zener Diode, | VPT Components | JAN1N4106UR-1 vs JANS1N4106UR-1 |
MLL4106E3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4106UR-1 vs MLL4106E3 |
1N4106URTR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4106UR-1 vs 1N4106URTR-1 |
1N4106URE3TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4106UR-1 vs 1N4106URE3TR |
JANTXV1N4106UR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JAN1N4106UR-1 vs JANTXV1N4106UR-1 |
MLL4106E3TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4106UR-1 vs MLL4106E3TR |
JANS1N4106UR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JAN1N4106UR-1 vs JANS1N4106UR-1 |
Related Parts for JAN1N4106UR-1
-
JAN1N4107-1Zener Diodes
-
JAN1N3673ARRectifier Diodes
-
IXFV15N100PPower Field-Effect Transistors
-
RP73D1J10K5BTDGFixed Resistors
-
JAN2N1479Small Signal Bipolar Transistors
-
P87C52EBPNMicrocontrollers
-
J112ASmall Signal Field-Effect Transistors
-
009296002553906Headers and Edge Type Connectors
-
ISL9014IRKPZLinear Regulator ICs