Datasheets
JAN1N4112-1 by:

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Part Details for JAN1N4112-1 by Microchip Technology Inc

Overview of JAN1N4112-1 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N4112-1

Part # Distributor Description Stock Price Buy
DISTI # 35AJ6182
Newark 18 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4112-1 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.5600
  • 500 $3.4300
$3.4300 / $3.5600 Buy Now
DISTI # 1086-17150-ND
DigiKey DIODE ZENER 18V DO35 Min Qty: 190 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 190 $3.5600
$3.5600 Buy Now
DISTI # JAN1N4112-1
Avnet Americas Diode Zener Single 18V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N4112-1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $3.8400
  • 100 $3.5600
  • 500 $3.4300
$3.4300 / $3.8400 Buy Now
DISTI # JAN1N4112-1
Avnet Americas Diode Zener Single 18V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N4112-1) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk 0
  • 225 $6.3368
  • 230 $6.2475
  • 460 $6.0690
  • 1,200 $5.9351
  • 2,300 $5.7120
  • 12,000 $5.5781
  • 23,000 $5.4443
$5.4443 / $6.3368 Buy Now
DISTI # 494-JAN1N4112-1
Mouser Electronics Zener Diodes 18 V Voltage Regulator RoHS: Not Compliant 0
  • 190 $3.5600
$3.5600 Order Now
DISTI # JAN1N4112-1
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.8400
$3.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 48 $5.4200
  • 95 $4.1100
  • 143 $3.8200
  • 190 $3.7500
$3.7500 / $5.4200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 91 Package Multiple: 1 0
  • 1 $4.0300
  • 100 $3.6500
  • 500 $3.4300
  • 1,000 $3.3400
$3.3400 / $4.0300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 48 $5.4200
  • 95 $4.1100
  • 143 $3.8200
  • 190 $3.7500
$3.7500 / $5.4200 Buy Now

Part Details for JAN1N4112-1

JAN1N4112-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4112-1 Part Data Attributes

JAN1N4112-1 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JAN1N4112-1 Microchip Technology Inc Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-7, 2 PIN
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JAN1N4112-1

This table gives cross-reference parts and alternative options found for JAN1N4112-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4112-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4112-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JAN1N4112-1 vs JANTX1N4112-1
1N4112-AP Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JAN1N4112-1 vs 1N4112-AP
1N4112-1 Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JAN1N4112-1 vs 1N4112-1
1N4112 Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4112-1 vs 1N4112
1N4112(DO35) Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N4112-1 vs 1N4112(DO35)
JANTXV1N4112-1/TR Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4112-1 vs JANTXV1N4112-1/TR
JANTXV1N4112 Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc JAN1N4112-1 vs JANTXV1N4112
JANS1N4112-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4112-1 vs JANS1N4112-1
1N4112/TR Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4112-1 vs 1N4112/TR
JANTXV1N4112 18V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4112-1 vs JANTXV1N4112
Part Number Description Manufacturer Compare
1N4112-1E3 Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4112-1 vs 1N4112-1E3
JAN1N4112 18V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4112-1 vs JAN1N4112
JANTXV1N4112 18V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4112-1 vs JANTXV1N4112
JANS1N4112-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N4112-1 vs JANS1N4112-1
1N4112-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N4112-1 vs 1N4112-1
JANS1N4112-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4112-1 vs JANS1N4112-1
1N4112PBFREE Zener Diode, Central Semiconductor Corp JAN1N4112-1 vs 1N4112PBFREE
1N4112 18V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N4112-1 vs 1N4112
JAN1N4112 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4112-1 vs JAN1N4112
JANTX1N4112 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4112-1 vs JANTX1N4112

JAN1N4112-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4112-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4112-1 by Microchip Technology Inc

  • Please alert me when JAN1N4112-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4112-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4112-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4112-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4112-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4112-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: