Diodes
JAN1N4116-1
Description: Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of JAN1N4116-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N4116-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4116-1 by Microsemi Corporation

JAN1N4116-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4116-1
    Microsemi Corporation
    Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for JAN1N4116-1

This table gives cross-reference parts and alternative options found for JAN1N4116-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4116-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4116-T Zener Diode, Micro Commercial Components JAN1N4116-1 vs 1N4116-T
JANTX1N4116 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc JAN1N4116-1 vs JANTX1N4116
1N4116-1 Zener Diode, 24V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JAN1N4116-1 vs 1N4116-1
JANTX1N4116/TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4116-1 vs JANTX1N4116/TR
JANTXV1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N4116-1 vs JANTXV1N4116
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4116-1 vs JANTX1N4116
JANTX1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4116-1 vs JANTX1N4116-1
JANTXV1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N4116-1 vs JANTXV1N4116-1
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N4116-1 vs JANTX1N4116
1N4116 Zener Diode, 24V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd JAN1N4116-1 vs 1N4116
Part Number Description Manufacturer Compare
1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N4116-1 vs 1N4116-1
JAN1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N4116-1 vs JAN1N4116
1N4116-1E3/TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4116-1 vs 1N4116-1E3/TR
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc JAN1N4116-1 vs JANTX1N4116
JAN1N4116 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4116-1 vs JAN1N4116
JANS1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4116-1 vs JANS1N4116-1
JANTXV1N4116 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc JAN1N4116-1 vs JANTXV1N4116
1N4116-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4116-1 vs 1N4116-1
JAN1N4116-1 Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4116-1 vs JAN1N4116-1
JANTXV1N4116 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc JAN1N4116-1 vs JANTXV1N4116

Related Parts for JAN1N4116-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4116-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4116-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4116-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4116-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4116-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4116-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4116-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4116-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4116-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: