Datasheets
JAN1N4148-1 by:

Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JAN1N4148-1 by Cobham PLC

Overview of JAN1N4148-1 by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4148-1

Part # Distributor Description Stock Price Buy
Bristol Electronics   2310
RFQ

Part Details for JAN1N4148-1

JAN1N4148-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4148-1 Part Data Attributes

JAN1N4148-1 Cobham PLC
Buy Now Datasheet
Compare Parts:
JAN1N4148-1 Cobham PLC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Transferred
Ihs Manufacturer COBHAM PLC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/116
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

JAN1N4148-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4148-1 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4148-1 by Cobham PLC

Select Manufacturer
Which Manufacturer of JAN1N4148-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4148-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4148-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4148-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4148-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4148-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4148-1 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: