Part Details for JAN1N4148UBCCC/TR by Microchip Technology Inc
Overview of JAN1N4148UBCCC/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4148UBCCC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7082
|
Newark | Signal Or Computer Diode Ubc Rohs Compliant: Yes |Microchip JAN1N4148UBCCC/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.9800 / $22.8500 | Buy Now |
DISTI #
150-JAN1N4148UBCCC/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.8501 | Buy Now |
DISTI #
579-JAN1N4148UBCCCTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$22.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.8200 / $45.7100 | Buy Now | |
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.4400 / $25.1100 | Buy Now |
|
Master Electronics | 0 |
|
$21.8200 / $45.7100 | Buy Now |