Part Details for JAN1N4462 by Semtech Corporation
Overview of JAN1N4462 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0416
|
Newark | 7.5V Zener 1.5W |Semtech JAN1N4462 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $12.1000 | Buy Now |
DISTI #
JAN1N4462
|
Avnet Americas | Diode Zener Single 7.5V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4462) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4462
JAN1N4462 CAD Models
JAN1N4462 Part Data Attributes:
|
JAN1N4462
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4462
Semtech Corporation
Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.93% | |
Working Test Current | 34 mA |
Alternate Parts for JAN1N4462
This table gives cross-reference parts and alternative options found for JAN1N4462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4462 | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4462 vs JANS1N4462 |
JANTX1N4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4462 vs JANTX1N4462 |
JAN1N4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4462 vs JAN1N4462 |
1N4462 | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4462 vs 1N4462 |
CDLL4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JAN1N4462 vs CDLL4462 |
1N4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4462 vs 1N4462 |
JANS1N4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4462 vs JANS1N4462 |
JANTXV1N4462 | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4462 vs JANTXV1N4462 |
JANTX1N4462 | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4462 vs JANTX1N4462 |
JANTXV1N4462 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4462 vs JANTXV1N4462 |