JAN1N4484
Description: Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN

Overview of JAN1N4484 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JAN1N4484 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W7021
Newark 62V Zener 1.5W |Semtech JAN1N4484 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.1000
  • 500 $11.7000
$11.7000 / $12.1000 Buy Now
DISTI # JAN1N4484
Avnet Americas Diode Zener Single 62V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4484) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N4484 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4484 by Semtech Corporation

JAN1N4484
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, G99, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. JAN1N4484
    Semtech Corporation
    Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
    VS

Alternate Parts for JAN1N4484

This table gives cross-reference parts and alternative options found for JAN1N4484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4484D Zener Diode, 62V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4484 vs 1N4484D
JANTXV1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JAN1N4484 vs JANTXV1N4484
JANTX1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4484 vs JANTX1N4484
1N4484CE3 Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4484 vs 1N4484CE3
JAN1N4484CUS Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N4484 vs JAN1N4484CUS
JANTX1N4484C Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4484 vs JANTX1N4484C
1N4484C Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4484 vs 1N4484C
1N4484E3 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4484 vs 1N4484E3
JANTXV1N4484US Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4484 vs JANTXV1N4484US
1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4484 vs 1N4484
Part Number Description Manufacturer Compare
CDLL4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JAN1N4484 vs CDLL4484
MSP1N4759AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N4484 vs MSP1N4759AP
1N4759AP-AP-HF Zener Diode, Micro Commercial Components JAN1N4484 vs 1N4759AP-AP-HF
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc JAN1N4484 vs 1N4759AG
1N4759AGE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JAN1N4484 vs 1N4759AGE3
ZY62 Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JAN1N4484 vs ZY62
1/4M62Z5 Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products JAN1N4484 vs 1/4M62Z5
1N4759A Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies JAN1N4484 vs 1N4759A
ZY62 Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON JAN1N4484 vs ZY62
ZY62 Zener Diode, 62V V(Z), 6.45%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation JAN1N4484 vs ZY62

Related Parts for JAN1N4484

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4484 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4484 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4484 would you like to use for your alert(s)?
  • Please alert me when JAN1N4484 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4484 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4484.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4484 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: