Part Details for JAN1N4552B by Defense Logistics Agency
Overview of JAN1N4552B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for JAN1N4552B
JAN1N4552B CAD Models
JAN1N4552B Part Data Attributes
|
JAN1N4552B
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N4552B
Defense Logistics Agency
Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 4.9% | |
Working Test Current | 2450 mA |
Alternate Parts for JAN1N4552B
This table gives cross-reference parts and alternative options found for JAN1N4552B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4552B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4560BE3 | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4552B vs 1N4560BE3 |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | JAN1N4552B vs 1N4552B |
1N4560B | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N4552B vs 1N4560B |
JANTX1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N4552B vs JANTX1N4552B |
JAN1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N4552B vs JAN1N4552B |
NTE5243A | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, | NTE Electronics Inc | JAN1N4552B vs NTE5243A |
JANTXV1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N4552B vs JANTXV1N4552B |
1N4560B | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4552B vs 1N4560B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N4552B vs JANTX1N4552B |
JANTXV1N4552B | 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N4552B vs JANTXV1N4552B |