Part Details for JAN1N4623UR-1 by Microchip Technology Inc
Overview of JAN1N4623UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4623UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6593
|
Newark | 4.3 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4623UR-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.7200 | Buy Now |
DISTI #
1086-18397-ND
|
DigiKey | DIODE ZENER 4.3V 500MW DO213AA Min Qty: 120 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
JAN1N4623UR-1
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N4623UR-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $6.1600 | Buy Now |
DISTI #
494-JAN1N4623UR-1
|
Mouser Electronics | Zener Diodes 4.3 V Voltage Regulator RoHS: Not Compliant | 28 |
|
$5.7200 / $6.1600 | Buy Now |
DISTI #
JAN1N4623UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
136 Alternates Available |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | 136 Factory Stock |
|
$6.0400 / $8.8000 | Buy Now | |
|
Ameya Holding Limited | 54 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3700 / $6.4700 | Buy Now |
DISTI #
JAN1N4623UR-1
|
Avnet Silica | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-213AA (Alt: JAN1N4623UR-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N4623UR-1
|
EBV Elektronik | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-213AA (Alt: JAN1N4623UR-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JAN1N4623UR-1
JAN1N4623UR-1 CAD Models
JAN1N4623UR-1 Part Data Attributes:
|
JAN1N4623UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4623UR-1
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILTY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1600 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4623UR-1
This table gives cross-reference parts and alternative options found for JAN1N4623UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4623UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4623E3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4623UR-1 vs MLL4623E3 |
JANTXV1N4623UR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4623UR-1 vs JANTXV1N4623UR-1 |
JANTX1N4623UR-1 | Zener Diode, | VPT Components | JAN1N4623UR-1 vs JANTX1N4623UR-1 |
1N4623UR-1-TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N4623UR-1 vs 1N4623UR-1-TR |
MLL4623 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4623UR-1 vs MLL4623 |
MLL4623E3TR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4623UR-1 vs MLL4623E3TR-1 |
JANTX1N4623UR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4623UR-1 vs JANTX1N4623UR-1 |
MLL4623E3-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4623UR-1 vs MLL4623E3-1 |
MLL4623TR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4623UR-1 vs MLL4623TR-1 |
1N4623UR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4623UR-1 vs 1N4623UR |