Part Details for JAN1N4942 by General Instrument Corp
Overview of JAN1N4942 by General Instrument Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 9 |
|
$1.7940 / $1.9500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 134 |
|
$4.2250 / $9.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 1 |
|
$12.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 1 |
|
$13.3824 | Buy Now |
Part Details for JAN1N4942
JAN1N4942 CAD Models
JAN1N4942 Part Data Attributes
|
JAN1N4942
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N4942
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/359F | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4942
This table gives cross-reference parts and alternative options found for JAN1N4942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F3G_AX_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | JAN1N4942 vs 1F3G_AX_10001 |
1N4003GP/92 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | JAN1N4942 vs 1N4003GP/92 |
SF14G-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | JAN1N4942 vs SF14G-H |
RL103V03 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Diodes Incorporated | JAN1N4942 vs RL103V03 |
SF14R1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | JAN1N4942 vs SF14R1 |
1N4935-A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | JAN1N4942 vs 1N4935-A |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | JAN1N4942 vs 1N4935G |
GP10-4003-E3/73 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | JAN1N4942 vs GP10-4003-E3/73 |
SF14H02-1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JAN1N4942 vs SF14H02-1 |
1N4935GL-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Diodes Incorporated | JAN1N4942 vs 1N4935GL-T |