JAN1N4973
Description: Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JAN1N4973 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4973 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N4973S-ND
DigiKey DIODE ZENER 43V 500W Lead time: 18 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # JAN1N4973
Avnet Americas Diode Zener Single 43V 5% 5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4973) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N4973 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4973 by Semtech Corporation

JAN1N4973
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
4.88%
Working Test Current
30 mA
Want to compare parts?
  1. JAN1N4973
    Semtech Corporation
    Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JAN1N4973

This table gives cross-reference parts and alternative options found for JAN1N4973. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4973, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4973 vs JAN1N4973
JANTX1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4973 vs JANTX1N4973
1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4973 vs 1N4973
1N4973 VOLTAGE REGULATOR DIODE STMicroelectronics JAN1N4973 vs 1N4973
1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4973 vs 1N4973
JAN1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4973 vs JAN1N4973
JANS1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4973 vs JANS1N4973
JANTX1N4973 Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4973 vs JANTX1N4973
1N4973 Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4973 vs 1N4973
JANTXV1N4973 Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4973 vs JANTXV1N4973
Part Number Description Manufacturer Compare
1N4973 Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4973 vs 1N4973
JAN1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4973 vs JAN1N4973
JAN1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc JAN1N4973 vs JAN1N4973
1N4973 Zener Diode, 43V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JAN1N4973 vs 1N4973
JANTX1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4973 vs JANTX1N4973
1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4973 vs 1N4973
JAN1N4973 Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4973 vs JAN1N4973
1N4973 Zener Diode, 43V V(Z), 4.88%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4973 vs 1N4973
JANTX1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4973 vs JANTX1N4973
1N4973 Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4973 vs 1N4973

Related Parts for JAN1N4973

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4973 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4973 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4973 would you like to use for your alert(s)?
  • Please alert me when JAN1N4973 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4973 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4973 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4973 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4973.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4973 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: