JAN1N4977
Description: Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional,

Overview of JAN1N4977 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N4977 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4977 by Bkc Semiconductors Inc

JAN1N4977
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
400 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Reverse Current-Max
2 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
62 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JAN1N4977
    Bkc Semiconductors Inc
    Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional,
    VS

Alternate Parts for JAN1N4977

This table gives cross-reference parts and alternative options found for JAN1N4977. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4977, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4977 vs JANTXV1N4977
JANS1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4977 vs JANS1N4977
1N4977E3 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation JAN1N4977 vs 1N4977E3
1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977 vs 1N4977
JANS1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977 vs JANS1N4977
JANTX1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4977 vs JANTX1N4977
1N4977 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JAN1N4977 vs 1N4977
1N4977 VOLTAGE REGULATOR DIODE STMicroelectronics JAN1N4977 vs 1N4977
JAN1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc JAN1N4977 vs JAN1N4977
1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4977 vs 1N4977
Part Number Description Manufacturer Compare
1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4977 vs 1N4977
1N5372B 62V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics JAN1N4977 vs 1N5372B
1N5372B Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Taitron Components Inc JAN1N4977 vs 1N5372B
SZN4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JAN1N4977 vs SZN4977
1N4977E3 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation JAN1N4977 vs 1N4977E3
JANS1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977 vs JANS1N4977
SZN4977L Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JAN1N4977 vs SZN4977L
JANTXV1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4977 vs JANTXV1N4977
1N5372B Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN Diodes Incorporated JAN1N4977 vs 1N5372B
JANTX1N4977 Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977 vs JANTX1N4977

Related Parts for JAN1N4977

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4977 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4977 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JAN1N4977 would you like to use for your alert(s)?
  • Please alert me when JAN1N4977 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4977 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4977 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4977 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4977.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4977 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: